Print Page
CMS3-1-R
Inductor, Surface Mount, 28 µH, CMS Series, 5.7 A, 11.43mm x 11.43mm x 6mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS3-1-R
Newark Part No.52K9535
Product RangeCMS Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
500+ | $3.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$2,220.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS3-1-R
Newark Part No.52K9535
Product RangeCMS Series
DC Current Rating5.7A
Inductance28µH
Product RangeCMS Series
Impedance-
Common Mode Filter Case11.43mm x 11.43mm x 6mm
Product Length11.43mm
Product Width11.43mm
Product Height6mm
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
DC Current Rating
5.7A
Product Range
CMS Series
Common Mode Filter Case
11.43mm x 11.43mm x 6mm
Product Width
11.43mm
Qualification
-
Inductance
28µH
Impedance
-
Product Length
11.43mm
Product Height
6mm
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate