Print Page
HC2LP-6R0-R
Power Inductor (SMD), 6 µH, 17 A, Shielded, 16.5 A, HC2LP Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC2LP-6R0-R
Newark Part No.27K7614
Product RangeHC2LP Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
100+ | $6.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 130
Multiple: 130
$884.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC2LP-6R0-R
Newark Part No.27K7614
Product RangeHC2LP Series
Inductance6µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)16.5A
Product RangeHC2LP Series
Power Inductor Case19.2mm x 19.2mm x 11.18mm
DC Resistance Max0.0046ohm
Inductance Tolerance± 20%
Product Length19.2mm
Product Width19.2mm
Product Height11.18mm
SVHCNo SVHC (17-Jan-2022)
Product Overview
The HC2LP series low-profile Power Inductor with ferrite core. The foil technology that adds higher reliability factor over the traditional magnet wire used for higher frequency circuit designs. It is suitable for DC-DC converters and energy storage applications.
- Compact footprint for high density, high-current/low voltage applications
- Frequency Range up to 1MHz
- -40 to 85°C Operating ambient temperature range
- 260°C Maximum for 10 seconds solder-reflow temperature
Technical Specifications
Inductance
6µH
Inductor Construction
Shielded
Product Range
HC2LP Series
DC Resistance Max
0.0046ohm
Product Length
19.2mm
Product Height
11.18mm
RMS Current (Irms)
17A
Saturation Current (Isat)
16.5A
Power Inductor Case
19.2mm x 19.2mm x 11.18mm
Inductance Tolerance
± 20%
Product Width
19.2mm
SVHC
No SVHC (17-Jan-2022)
Alternatives for HC2LP-6R0-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate