Print Page
HCM0703-2R2-R
Power Inductor (SMD), 2.2 µH, 8 A, Shielded, 14 A, HCM0703 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM0703-2R2-R
Newark Part No.77R1541
Product RangeHCM0703 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
500+ | $1.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$2,430.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM0703-2R2-R
Newark Part No.77R1541
Product RangeHCM0703 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeHCM0703 Series
Power Inductor Case7.1mm x 6.8mm x 3mm
DC Resistance Max0.02ohm
Inductor Case / Package-
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.8mm
Product Height3mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
HCM0703 Series
DC Resistance Max
0.02ohm
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
No SVHC (08-Jul-2021)
RMS Current (Irms)
8A
Saturation Current (Isat)
14A
Power Inductor Case
7.1mm x 6.8mm x 3mm
Inductor Case / Package
-
Product Length
7.1mm
Product Height
3mm
Technical Docs (2)
Alternatives for HCM0703-2R2-R
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate