Print Page
KR-5R5H334-R
Supercapacitor, PowerStor®, EDLC, 0.33 F, 5.5 V, PC Pin, -20%, +80%, 10 mm, 1000 hours @ 70°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoKR-5R5H334-R
Newark Part No.48M4928
Product RangeKR Series
Technical Datasheet
546 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.010 |
10+ | $5.700 |
25+ | $5.120 |
50+ | $4.600 |
100+ | $4.440 |
250+ | $4.280 |
500+ | $4.010 |
1000+ | $3.890 |
Price for:Each
Minimum: 1
Multiple: 1
$6.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoKR-5R5H334-R
Newark Part No.48M4928
Product RangeKR Series
Technical Datasheet
Capacitance0.33F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +80%
Lead Spacing10mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR50ohm
Product Diameter11.5mm
Product Length-
Product Width-
Product Height5.2mm
Product RangeKR Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Eaton PowerStor® supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double-layer capacitor (EDLC) construction combined with new, high performance materials.
- High specific capacitance
- Low leakage current
- Long cycle life
- Eco-friendly
Technical Specifications
Capacitance
0.33F
Capacitor Terminals
PC Pin
Lead Spacing
10mm
Capacitor Case / Package
Coin
ESR
50ohm
Product Length
-
Product Height
5.2mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
11.5mm
Product Width
-
Product Range
KR Series
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability