MOVS4032V130

TVS Varistor, 130 V, 175 V, MOVS4032 Series, 340 V, 4032 [10182 Metric]

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
EATON ELECTRONICS MOVS4032V130
EATON ELECTRONICS MOVS4032V130
EATON ELECTRONICS MOVS4032V130
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVS4032V130
Newark Part No.50AJ0326
Product RangeMOVS4032 Series
Technical Datasheet
See all Technical Docs
3,300 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
QuantityPrice
1+$0.130
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVS4032V130
Newark Part No.50AJ0326
Product RangeMOVS4032 Series
Technical Datasheet
Voltage Rating VAC130V
Voltage Rating VDC175V
Product RangeMOVS4032 Series
Clamping Voltage Vc Max340V
Varistor Case Style4032 [10182 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1.2kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)

Product Overview

MOVS4032 series surface mount metal oxide varistor (MOV) is typically used in power supply, home appliance, industrial equipment, telecommunication or telephone system, vac driven and COB LED lighting applications.

  • 4032 (10182 metric) package size
  • High transient current capability
  • Plastic package meets UL 94 V-0
  • Meets UL1449 4th edition
  • cURus recognized: file: E340782, guide VZCA2 and VZCA8
  • Operating temperature from -40°C to +85°C

Technical Specifications

Voltage Rating VAC

130V

Product Range

MOVS4032 Series

Varistor Case Style

4032 [10182 Metric]

Peak Surge Current @ 8/20µS

1.2kA

Operating Temperature Max

85°C

Automotive Qualification Standard

-

Voltage Rating VDC

175V

Clamping Voltage Vc Max

340V

Varistor Type

Metal Oxide Varistor (MOV)

Operating Temperature Min

-40°C

Peak Energy (10/1000uS)

-

SVHC

No SVHC (17-Jan-2022)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code