Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part No812027FULL-0164X
Newark Part No.48AK9193
Product RangeSolista LX Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.870 |
| 10+ | $76.110 |
| 25+ | $75.160 |
| 50+ | $73.440 |
| 100+ | $69.010 |
| 250+ | $62.010 |
| 500+ | $55.310 |
Price for:Each
Minimum: 1
Multiple: 1
$82.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part No812027FULL-0164X
Newark Part No.48AK9193
Product RangeSolista LX Series
Supply Voltage VAC-
Supply Voltage VDC60V
Module Lens ColourTransparent
Visual Signal TypeFlashing
Tones-
IP / NEMA RatingIP33
Sound Pressure Level (SPL)-
Lens Diameter37mm
External Height93mm
Connection TypeWire Leaded
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeSolista LX Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Transparent
Tones
-
Sound Pressure Level (SPL)
-
External Height
93mm
Operating Temperature Min
-25°C
Product Range
Solista LX Series
Supply Voltage VDC
60V
Visual Signal Type
Flashing
IP / NEMA Rating
IP33
Lens Diameter
37mm
Connection Type
Wire Leaded
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate