Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDM1-345D6EB-S20S-EM
Newark Part No.97AK2187
Product RangeDM1 Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,081.770 |
| 5+ | $1,044.230 |
| 10+ | $1,002.370 |
| 25+ | $961.920 |
Price for:Each
Minimum: 1
Multiple: 1
$1,081.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDM1-345D6EB-S20S-EM
Newark Part No.97AK2187
Product RangeDM1 Series
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypePermanent Magnet Motors
Power Rating2.2kW
No. of PhasesThree Phase
Output Current Max5.6A
Output Current Max5.6A
Supply Frequency50Hz / 60Hz
IP RatingIP20
IP RatingIP20
Supply Voltage Min380V
Supply Voltage Max480V
Product RangeDM1 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Power Rating
2.2kW
Output Current Max
5.6A
Supply Frequency
50Hz / 60Hz
IP Rating
IP20
Supply Voltage Max
480V
SVHC
No SVHC (17-Dec-2015)
Compatible Motor Type
Permanent Magnet Motors
No. of Phases
Three Phase
Output Current Max
5.6A
IP Rating
IP20
Supply Voltage Min
380V
Product Range
DM1 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
