Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoEASY-BOX-E4-DC-SWD1
Newark Part No.97AK2192
Product RangeEASY Series
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $766.410 |
5+ | $742.090 |
10+ | $708.570 |
25+ | $674.960 |
50+ | $588.130 |
Price for:Each
Minimum: 1
Multiple: 1
$766.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEASY-BOX-E4-DC-SWD1
Newark Part No.97AK2192
Product RangeEASY Series
No. of Inputs-
Current Rating-
No. of Outputs-
Supply Voltage Max-
Product RangeEASY Series
Technical Specifications
No. of Inputs
-
No. of Outputs
-
Supply Voltage Max
-
SVHC
No SVHC (17-Dec-2015)
Current Rating
-
Kit Contents
Control Relay EASY-E4-DC-12TC1, Communication Module EASY-COM-SWD-C1
Product Range
EASY Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate