Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEASY-SOFT-PRO
Newark Part No.88H5417
Technical Datasheet
No. of Inputs-
Current Rating-
No. of Outputs-
Kit ContentsProgramming Software
Supply Voltage Max-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
EASY-SOFT-PRO is a operating and programming software based on the EASY-SOFT. This EASY-SOFT-PRO supports the MFD Titan with the programming and parameterization of visualization (process display) functions. EASY-SOFT-PRO makes life particularly easy for the user. The graphics editor displays the desired graphic representation of the circuit diagram. Selection menus and drag and drop functions simplify linking tasks. Simply select the contacts and coils and connect them, all with a simple mouse click.
- For use with easy400/500/600/700/800/MFD-Titan
- You have the choice of 13 languages with user friendly easySoft menus and text
- OS: Windows 2000 SP4, Windows XP SP3, Windows Vista (32-bit), Windows 7 (32-bit + 64 Bit)
Technical Specifications
No. of Inputs
-
No. of Outputs
-
Supply Voltage Max
-
SVHC
No SVHC (17-Dec-2015)
Current Rating
-
Kit Contents
Programming Software
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate