Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoEASY719-DC-RC
Newark Part No.41M3164
Product RangeEasy Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEASY719-DC-RC
Newark Part No.41M3164
Product RangeEasy Series
Technical Datasheet
No. of Analog Inputs4
No. of Analog Outputs0
No. of Digital Inputs12
No. of Digital Outputs6
Meter Display TypeLCD
IP / NEMA RatingIP20
Product RangeEasy Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The EASY719-DC-RC from Eaton Moeller is an intelligent control relay module which combines timers, relays, counters, special functions, inputs and outputs into one compact device that is easily programmed. The ideal solution for lighting, energy management, industrial control, irrigation, pump control, HVAC and home automation. Once easy products are installed, changes are easily accomplished through front panel programming, eliminating the need to change wiring and minimizing downtime.
- Supply voltage is 24VDC and continuous output current of 8A
- 12 digital inputs (4 inputs available as analog inputs)
- 6 digital relay output
- 128 lines of logic with 3 contacts and 1 series coil
- Features LCD display and keypad
- 7 day / year time switch setting available
- Operating temperature range from -25°C to 55°C
- EN 50178, IEC/EN 60947, UL, CSA certified
- Degree of protection rated to IP20
Applications
Automation & Process Control, Power Management, Industrial
Technical Specifications
No. of Analog Inputs
4
No. of Digital Inputs
12
Meter Display Type
LCD
Product Range
Easy Series
No. of Analog Outputs
0
No. of Digital Outputs
6
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate