Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-B10/1
Newark Part No.96K9725
Product RangeFAZ
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $45.360 | 
| 10+ | $40.930 | 
| 25+ | $39.850 | 
| 50+ | $37.810 | 
| 100+ | $35.540 | 
| 250+ | $31.930 | 
| 500+ | $28.480 | 
Price for:Each
Minimum: 1
Multiple: 1
$45.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-B10/1
Newark Part No.96K9725
Product RangeFAZ
Technical Datasheet
Product RangeFAZ
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC415V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
FAZ
No. of Poles
1 Pole
Voltage Rating VAC
415V
SVHC
No SVHC (17-Dec-2015)
Current Rating
10A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Alternatives for FAZ-B10/1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate