New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Switch Components
                      5. Switch Contact Blocks
                      Print Page

                      M22-K01

                      Contact Element, NZM1/2/3/4 Series Circuit Breakers, 1 Pole, 6A, 500VAC/200VDC, Screw, M22 Series

                      EATON MOELLER M22-K01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON MOELLER
                      Manufacturer Part NoM22-K01
                      Newark Part No.18J7596
                      Product RangeM22 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      521 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$16.660
                      10+$14.160
                      25+$12.830
                      50+$11.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $16.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON MOELLER
                      Manufacturer Part NoM22-K01
                      Newark Part No.18J7596
                      Product RangeM22 Series
                      Technical Datasheet

                      Data Sheet

                      Switch TerminalsScrew
                      No. of Poles1 Pole
                      Contact Current Max6A
                      Switching Voltage Max500V
                      Contact Voltage AC Max500V
                      For Use WithEaton NZM1/2/3/4 Series Circuit Breakers
                      Accessory TypeContact Element
                      Contact Voltage DC Max200V
                      Product RangeM22 Series
                      SVHCTo Be Advised

                      Product Overview

                      M22-K01 is a front fixing, contact element with screw terminals. It includes short circuit protection. Used with NZM1/NZM2/NZM1, 2, 3/NZM4/NZM3, 4 circuit-breakers. Certifications are UL/CSA, UL, CSA, CSA-C22.2 No. 94-91, IEC 60947-5-1, CE, IEC, IEC/EN 60947-5, UL File No.: E29184, CSA File No.: 012528, UL Category Control No.: NKCR, CSA-C22.2 No. 14-05, CSA Class No.: 3211-03, VDE CSA Std. C22.2 No. 94-91, EN 60947-5, UL 508, CSA Std. C22.2 No. 14-05, IEC 60947-5.

                      • IP20 rating, 5,000,000 operations mechanical lifespan
                      • Front fastening mounting method, 3600 operations/h operating frequency
                      • 0.8N·m operating torque, 6000VAC rated impulse withstand voltage
                      • Terminal capacity range from 0.5 to 1.5mm² (flexible with ferrule)
                      • 500V rated insulation voltage
                      • 5N max actuating force, 5.7mm knob travel
                      • 38mm product length/depth, 10mm product height, 32mm product width
                      • Ambient operating temperature range from -25°C to 70°C

                      Technical Specifications

                      Switch Terminals

                      Screw

                      Contact Current Max

                      6A

                      Contact Voltage AC Max

                      500V

                      Accessory Type

                      Contact Element

                      Product Range

                      M22 Series

                      No. of Poles

                      1 Pole

                      Switching Voltage Max

                      500V

                      For Use With

                      Eaton NZM1/2/3/4 Series Circuit Breakers

                      Contact Voltage DC Max

                      200V

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      One Page Summary EN

                      Alternatives for M22-K01

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.