Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-PVT/K01
Newark Part No.71M5554
Product RangeM22 Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $68.670 |
10+ | $58.370 |
25+ | $55.630 |
50+ | $52.880 |
Price for:Each
Minimum: 1
Multiple: 1
$68.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-PVT/K01
Newark Part No.71M5554
Product RangeM22 Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationTwist to Release
Switch Terminals-
Contact Current Max6A
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP67, IP69K
Product RangeM22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
M22-PVT/K01 is an M22 emergency stop, non-illuminated modular pushbutton.
- 2inch length/depth, 1inch height, 2inch width
- GoST-R, Bureau Veritas, CSA compliances, CCC marked, CSA certified, Lloyd's register certified
- Silver bezel, maintained actuator function
- Red button color, 1NC contact configuration
- Knob, twist-to-release actuator
- IP67, IP69K, NEMA 4X, NEMA 13 environmental rating
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
-
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
Product Range
M22 Series
Switch Operation
Twist to Release
Contact Current Max
6A
Contact Voltage DC Nom
-
IP Rating
IP67, IP69K
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate