New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Switch Components
                      5. Switch Contact Blocks
                      Print Page

                      NHI11-PKZO

                      Contact Block, 3.5 A, 500 V, 2 Pole, Screw

                      EATON MOELLER NHI11-PKZO
                      EATON MOELLER NHI11-PKZO
                      EATON MOELLER NHI11-PKZO
                      EATON MOELLER NHI11-PKZO
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON MOELLER
                      Manufacturer Part NoNHI11-PKZO
                      Newark Part No.46WX3079
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      44 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$28.150
                      10+$25.210
                      25+$24.500
                      50+$23.140
                      100+$21.640
                      250+$19.250
                      500+$16.970
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $28.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON MOELLER
                      Manufacturer Part NoNHI11-PKZO
                      Newark Part No.46WX3079
                      Technical Datasheet

                      Data Sheet

                      Switch TerminalsScrew
                      No. of Poles2 Pole
                      Contact Current Max3.5A
                      Contact Voltage AC Max500V
                      For Use WithPKZ2M01, PKZ2M0, PKZ2M4, PKZ2M0-T, PKM0 Auxiliary Contacts
                      Contact Voltage DC Max220V
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The NHI11-PKZO from Eaton Moeller is a standard auxiliary contact with screw terminal. It can be fitted to motor protective circuit breaker, transformer protective circuit breaker, motor protective circuit breakers for starter combinations, NHI-E series trip indicating auxiliary contact.

                      • 1NC + 1NO contact configuration
                      • Rated operational voltage is 500VAC and 250VDC
                      • UL 508, CSA-C22.2 No. 14, IEC60947-4-1, CE marking approved

                      Applications

                      Industrial

                      Technical Specifications

                      Switch Terminals

                      Screw

                      Contact Current Max

                      3.5A

                      For Use With

                      PKZ2M01, PKZ2M0, PKZ2M4, PKZ2M0-T, PKM0 Auxiliary Contacts

                      Product Range

                      -

                      No. of Poles

                      2 Pole

                      Contact Voltage AC Max

                      500V

                      Contact Voltage DC Max

                      220V

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.