Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoXV-102-A3-57TVRB-1E4
Newark Part No.97AK6311
Product RangeXV-102 Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $1,731.860 |
5+ | $1,621.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1,731.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoXV-102-A3-57TVRB-1E4
Newark Part No.97AK6311
Product RangeXV-102 Series
Meter Display TypeTFT
Display Size115mm x 86mm
Display Resolution640 x 480 Pixels
Screen Size5.7"
Supply Voltage Min20.4VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeXV-102 Series
Technical Specifications
Meter Display Type
TFT
Display Resolution
640 x 480 Pixels
Supply Voltage Min
20.4VDC
Operating Temperature Min
0°C
Product Range
XV-102 Series
Display Size
115mm x 86mm
Screen Size
5.7"
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate