Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $585.080 |
5+ | $569.820 |
Price for:Each
Minimum: 1
Multiple: 1
$585.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part No81713
Newark Part No.96M0128
Technical Datasheet
Battery Voltage120V
Battery Technology-
Battery Capacity-
Battery Size Code-
External Diameter-
Battery TerminalsConnector
External Height439.42mm
External Width86.36mm
Pack Quantity1
External Depth508mm
Battery Type / Size-
Weight25.71kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCLead
Technical Specifications
Battery Voltage
120V
Battery Capacity
-
External Diameter
-
External Height
439.42mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
-
Battery Size Code
-
Battery Terminals
Connector
External Width
86.36mm
External Depth
508mm
Weight
25.71kg
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate