Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPR-10B
Newark Part No.46F2624
Also Known AsGTIN UPC EAN: 037332060013
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPR-10B
Newark Part No.46F2624
Also Known AsGTIN UPC EAN: 037332060013
Technical Datasheet
Power Supply Output TypeFixed
No. of Outputs1 Output
Output Voltage Min-
Output Voltage Max13.8V
Output Current Min-
Output Current Max10A
Power Rating-
Supply Voltage Min-
Supply Voltage Max-
Manufacturer Warranty1 Year
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The PR-10B is a Precision regulated DC Power Supply with an illuminated ON/OFF switch. Designed for years of reliable service and superior performance, they efficiently convert 120VAC into 13.8VDC (±0.5V). The Trim Line series of DC power supply offers a low-profile design with a footprint that matches the most popular radios on the market, such as Motorola, Radius, GE Monogram Series and EF Johnson models.
- Smaller footprint maximizes operating space
- Automatic time-controlled over-current protection in case of overload
- Solid state, integrated circuit maintains excellent regulation of output voltage
- Regulated output voltage maintains up to 95% of no load value
- High quality filtering creates very low ripple/low noise operation
- Heavy-duty power transformer provides complete isolation from noise on incoming AC power
- Large heat sinks & vented cabinets supply cool operation for continuous use and long life of unit
- Connectors - Hardwire terminals/Red positive (+), Black negative (-)
- LED indicators - Red LED indicates that DC output is being provided
Applications
Test & Measurement, Power Management, Commercial, Audio, Consumer Electronics
Technical Specifications
Power Supply Output Type
Fixed
Output Voltage Min
-
Output Current Min
-
Power Rating
-
Supply Voltage Max
-
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
13.8V
Output Current Max
10A
Supply Voltage Min
-
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability