Product Information
Product Overview
The SMART1050 is a 6-outlet 705W line interactive Uninterruptible Power Supply (UPS) provides battery backup and AC power protection against blackouts, brownouts, power surges and line noise that can damage electronics or destroy data. Ideal for backing up data centres, VoIP systems, points of sale and network closets, the SMART1050 switches to 1.05kVA/705W battery mode in milliseconds to keep your connected equipment running long enough to save files and shut down safely with no data loss. Featuring six NEMA 5-15R outlets and a 6ft power cord with 120V NEMA 5-15P input, the SMART1050 has an internal battery that provides 23 minutes of support at half load and eight minutes at full load. Front-panel LEDs indicate line power, battery power, overload, voltage regulation and battery status. An alarm sounds to indicate power failure or a low battery. Automatic voltage regulation (AVR) maintains 120V nominal output over an input range of 75 to 147V without using battery power.
- Corrects under- and overvoltages from 75 to 147V
- 6 NEMA 5-15R outlets
- Front-panel LEDs indicate load, power and battery statuses
- Monitoring of power conditions via PowerAlert®
- 23 Minutes runtime at half load, 8 minutes at full load
- Protects mission-critical equipment
- Audible alarm signals loss of utility power or low battery
- 6ft Power cord with 120V NEMA 5-15P input
- Reliable battery backup
- Internal batteries designed for hot-swap field replacement
- 96% Line-power efficiency rating saves money in energy costs
- Cold-start capability enables turn-on in battery mode during blackouts
- Automatic voltage regulation(AVR)
- Maintains 120V nominal output over input range of 75 to 147V without using battery power
- EMI/RFI line noise filtering
- USB communication port
- Supports messaging of UPS and line power status, including voltage and battery capacity
- Small-footprint tower housing
- Mounts on wall with optional UPSWM accessory
Applications
Power Management
Contents
SMART1050 SmartPro 120V 1.05kVA 705W Line-interactive UPS, USB cable, PowerAlert software, Owner’s manual.
Technical Specifications
ITE
1kVA / 705W
120VAC
SMART Series
7.2"
No SVHC (08-Jul-2021)
6Outlets
147V
8min
7.2"
11.8"
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate