Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSPIKECUBE
Newark Part No.97F9182
Also Known AsGTIN UPC EAN: 037332010643
Technical Datasheet
175 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.140 |
5+ | $14.130 |
10+ | $13.720 |
25+ | $13.190 |
50+ | $12.810 |
100+ | $12.430 |
250+ | $11.950 |
Price for:Each
Minimum: 1
Multiple: 1
$15.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSPIKECUBE
Newark Part No.97F9182
Also Known AsGTIN UPC EAN: 037332010643
Technical Datasheet
Connector TypeSurge Suppression Outlet Strip
Current Rating-
Connector ColourWhite
Connector Body MaterialPlastic Body
Voltage Rating VAC120V
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The SPIKECUBE series Surge Suppressor from Tripp Lite is a direct plug-in suppressor providing protection on one AC outlet. Its small size makes it ideal for protecting laptop computers, projectors and other portable electronics. A green protected and red grounded LED illuminates to indicate that adequate surge suppression is available. The unit has 600J of surge energy absorption.
- 1 outlet, direct plug-in
- Diagnostic LEDs indicate protection present (green) and ground present (red)
Applications
Safety, Power Management, Industrial, Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
Connector Type
Surge Suppression Outlet Strip
Connector Colour
White
Voltage Rating VAC
120V
SVHC
No SVHC (08-Jul-2021)
Current Rating
-
Connector Body Material
Plastic Body
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate