Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU3000RTXLCD2U
Newark Part No.68X4534
Product RangeSmartOnline Series
Also Known AsGTIN UPC EAN: 037332180100
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,067.440 |
Price for:Each
Minimum: 1
Multiple: 1
$3,067.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU3000RTXLCD2U
Newark Part No.68X4534
Product RangeSmartOnline Series
Also Known AsGTIN UPC EAN: 037332180100
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets9Outlets
Capacity (VA / W)3kVA / 2.7kW
Input Voltage AC Max127V
Output Voltage127V
Backup Time - Full Load4.1min
Product RangeSmartOnline Series
Length648mm
Width440mm
Height87mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
3kVA / 2.7kW
Output Voltage
127V
Product Range
SmartOnline Series
Width
440mm
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
9Outlets
Input Voltage AC Max
127V
Backup Time - Full Load
4.1min
Length
648mm
Height
87mm
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
