New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. USB Adapter Cables
                      Print Page

                      U209-005-DB25

                      ADAPTER CABLE, USB A-DB25/DB9 PLUG, 5FT

                      EATON TRIPP LITE U209-005-DB25
                      EATON TRIPP LITE U209-005-DB25
                      EATON TRIPP LITE U209-005-DB25
                      EATON TRIPP LITE U209-005-DB25
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoU209-005-DB25
                      Newark Part No.41Y9684
                      Also Known AsGTIN UPC EAN: 037332184757
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      48 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$29.180
                      5+$26.990
                      10+$24.810
                      25+$23.250
                      50+$22.140
                      100+$21.090
                      250+$20.530
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $29.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoU209-005-DB25
                      Newark Part No.41Y9684
                      Also Known AsGTIN UPC EAN: 037332184757
                      Technical Datasheet

                      Data Sheet

                      Conversion TypeUSB to RS232 Converter
                      Connector Type AUSB A Plug
                      Connector Type B-
                      Baud Rate230Kbaud
                      Converter Connector TypeD Sub 25 Position Plug
                      Chip Type-
                      Jacket ColorBlack
                      Cable Length - Metric1.5m
                      Cable Length - Imperial5ft
                      Product Range-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      USB to serial adapter cable allows user to connect legacy RS232 peripherals with either a 9-pin DB9 or 25-pin DB25 connector to computer's USB port. It comes with USB A (Male) and DB9 (Male) connectors, the included DB9-to-DB25 cable adapter can be inserted onto the DB9 connector for use in USB-to-DB25 (M/M) connections. The cable is plug-and-play and requires no external power. The U209-005-DB25 supports data transfer rates up to 230Kbps and has a 5ft overall length.

                      • Supports data transfer rates up to 230 kbps
                      • Compatible with Windows, Mac and Linux computers
                      • Compatible with Windows, Mac and Linux computers
                      • No external power is required
                      • 5ft cable length

                      Contents

                      U209-005-DB25 USB-to-serial adapter cable, DB9-to-DB25 adapter, Owner’s manual.

                      Technical Specifications

                      Conversion Type

                      USB to RS232 Converter

                      Connector Type B

                      -

                      Converter Connector Type

                      D Sub 25 Position Plug

                      Jacket Color

                      Black

                      Cable Length - Imperial

                      5ft

                      SVHC

                      No SVHC (08-Jul-2021)

                      Connector Type A

                      USB A Plug

                      Baud Rate

                      230Kbaud

                      Chip Type

                      -

                      Cable Length - Metric

                      1.5m

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.