Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part No2500R11E
Newark Part No.87F2637
Product Range2500 Series
Also Known As013962253575
Technical Datasheet
297 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.660 |
5+ | $8.900 |
10+ | $8.510 |
25+ | $7.730 |
50+ | $7.490 |
100+ | $7.250 |
250+ | $6.280 |
Price for:Each
Minimum: 1
Multiple: 1
$9.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part No2500R11E
Newark Part No.87F2637
Product Range2500 Series
Also Known As013962253575
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationDPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourRed
Product Range2500 Series
Contact Current Max15A
Contact Current AC Max15A
Contact Voltage VAC125V
Contact Current DC Max10A
Contact Voltage VDC28V
Panel Cutout Height27.3mm
Panel Cutout Width22.3mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 2500R11E is a double-pole single-throw (DPST) panel-mount midsize illuminated AC Rocker Switch with a red actuator and ON-NONE-OFF function. The 2500 series switch with silver inlay over copper contacts and two color rocker brightly indicates the ON position.
- 6.3mm Tabs quick connect terminals
- Slow-make/slow-break butt contact mechanism
- 10MΩ at 1A/4VDC Maximum contact resistance
- 50MΩ Minimum insulation resistance
- 1000Vrms Minimum dielectric withstand
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Commercial
Technical Specifications
Switch Operation
On-None-Off
Illumination
Illuminated
Actuator / Cap Colour
Red
Contact Current Max
15A
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Panel Cutout Width
22.3mm
Switch Terminals
Quick Connect
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
2500 Series
Contact Current AC Max
15A
Contact Current DC Max
10A
Panel Cutout Height
27.3mm
Panel Cutout Diameter
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability