Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part No7565K5
Newark Part No.04M4777
Product Range7500 Series
Technical Datasheet
383 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.060 |
5+ | $9.250 |
10+ | $8.860 |
25+ | $8.050 |
50+ | $7.800 |
100+ | $7.540 |
250+ | $6.550 |
Price for:Each
Minimum: 1
Multiple: 1
$10.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part No7565K5
Newark Part No.04M4777
Product Range7500 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range7500 Series
Switch Mounting-
Contact Current Max15A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 7565K5 is a double-pole double-throw AC rated Toggle Switch with solder lugs, On-None-On operation, silver-plated copper with silver buttons contact, thermoset molding base and bright nickel-plated toggle lever and bushing finish. This AC rated toggle switch offers the widest selection of features and the design flexibility to meet a variety of applications.
- Hardware-furnished assembled
- Rotate keyway 180°
- Butt action contact mechanism allows for slow make/slow break contact
- Silicone rubber lever seal
- 1000VRMS Minimum dielectric withstand
- -17.8 to 65.6°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
DPDT
Product Range
7500 Series
Contact Current Max
15A
Switch Terminals
Solder
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability