Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No3312NN
Newark Part No.40Y1548
Product Range3300N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.380 |
Price for:Each
Minimum: 42
Multiple: 42
$2,787.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3312NN
Newark Part No.40Y1548
Product Range3300N Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size92mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial47CFM
Flow Rate - Metric80m³/h
Air Flow - CFM45.9CFM
Noise Rating35dBA
Power Rating1.7W
Rated Speed2650rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min1.3m³/min
Product Range3300N Series
SVHCLead
Product Overview
The 3312NN is a 12VDC standard or basic speed Axial Fan ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Clockwise direction of rotation looking at rotor, air exhaust over bars direction of air flow with single strands 24AWG UL 1061, TR 64 leads. The DC axial compact fan is suitable for high air performance with moderate pressure build-up, the flow of air through the fan blades is parallel to the rotation axis.
- 2650RPM Speed rating
- 1.8W Rated power
- -20 to 75°C Maximum ambient temperature range
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Metric
80m³/h
Noise Rating
35dBA
Rated Speed
2650rpm
Current Rating
-
Air Flow - m3/min
1.3m³/min
SVHC
Lead
Supply Voltage
12VDC
Voltage Type
DC
External Depth
32mm
Flow Rate - Imperial
47CFM
Air Flow - CFM
45.9CFM
Power Rating
1.7W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
3300N Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
