Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No3414 NHH
Newark Part No.10AN2699
Product Range3400N Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $42.900 |
| 5+ | $41.830 |
| 10+ | $40.760 |
| 25+ | $38.610 |
| 50+ | $36.470 |
| 100+ | $34.320 |
| 250+ | $32.180 |
Price for:Each
Minimum: 1
Multiple: 1
$42.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3414 NHH
Newark Part No.10AN2699
Product Range3400N Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM60CFM
Noise Rating39dBA
Power Rating3.2W
Rated Speed3250rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min1.7m³/min
Static Pressure57Pa
Product Range3400N Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
3250rpm
Current Rating
-
Air Flow - m3/min
1.7m³/min
Product Range
3400N Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
60CFM
Power Rating
3.2W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Static Pressure
57Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 3414 NHH
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
