Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No414/2H
Newark Part No.88F6415
Product Range400 Series
Technical Datasheet
74 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.850 |
5+ | $16.850 |
10+ | $16.850 |
25+ | $16.850 |
50+ | $16.850 |
100+ | $16.850 |
250+ | $16.850 |
Price for:Each
Minimum: 1
Multiple: 1
$16.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No414/2H
Newark Part No.88F6415
Product Range400 Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size40mm
External Depth20mm
Flow Rate - Imperial7.9CFM
Bearing TypeSleeve Bearing
Flow Rate - Metric13.5m³/h
Air Flow - CFM7.9CFM
Noise Rating29dBA
Power Rating1.7W
Rated Speed8100rpm
Power Connection Type3 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.225m³/min
Product Range400 Series
SVHCLead
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
40mm
Flow Rate - Imperial
7.9CFM
Flow Rate - Metric
13.5m³/h
Noise Rating
29dBA
Rated Speed
8100rpm
Current Rating
-
Air Flow - m3/min
0.225m³/min
SVHC
Lead
Voltage Type
DC
Supply Voltage
24VDC
External Depth
20mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
7.9CFM
Power Rating
1.7W
Power Connection Type
3 Lead Wires
IP Rating
IP20
Product Range
400 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate