Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No4394
Newark Part No.86K9853
Product Range4300 Series
Technical Datasheet
135 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $26.270 |
5+ | $26.270 |
10+ | $26.270 |
25+ | $26.270 |
50+ | $26.270 |
100+ | $26.270 |
250+ | $26.270 |
Price for:Each
Minimum: 1
Multiple: 1
$26.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4394
Newark Part No.86K9853
Product Range4300 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth32mm
Flow Rate - Imperial100CFM
Bearing TypeBall Bearing
Air Flow - CFM100CFM
Flow Rate - Metric2.8m³/min
Noise Rating45dBA
Power Rating5W
Rated Speed-
Power Connection TypeTerminals
Current Rating-
IP RatingIP20
Air Flow - m3/min2.8m³/min
Product Range4300 Series
SVHCLead
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
119mm
Flow Rate - Imperial
100CFM
Air Flow - CFM
100CFM
Noise Rating
45dBA
Rated Speed
-
Current Rating
-
Air Flow - m3/min
2.8m³/min
SVHC
Lead
Fan Frame Type
Square
Voltage Type
DC
External Depth
32mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.8m³/min
Power Rating
5W
Power Connection Type
Terminals
IP Rating
IP20
Product Range
4300 Series
Technical Docs (2)
Alternatives for 4394
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate