Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No614F
Newark Part No.86K9895
Product Range600F Series
Technical Datasheet
239 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.130 |
5+ | $21.120 |
10+ | $21.120 |
25+ | $21.120 |
50+ | $21.120 |
100+ | $19.620 |
250+ | $19.620 |
Price for:Each
Minimum: 1
Multiple: 1
$21.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No614F
Newark Part No.86K9895
Product Range600F Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth15mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial17.1CFM
Flow Rate - Metric29m³/h
Air Flow - CFM17.1CFM
Noise Rating27dBA
Power Rating1.1W
Rated Speed3900rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.484m³/min
Product Range600F Series
SVHCLead
Product Overview
The 614F from EBM Papst is DC axial fan. This is a compact fan featuring fibreglass reinforced PBT plastic housing material with 60mm x 60mm x 15mm size.
- Air flow is 29m³/h
- Noise rating is 27dBA
- Supply voltage is 24VDC
- Sintec sleeve bearing
- Compact fan with low power consumption
- Electronic commutation completely integrated
- Protected against reverse polarity and locking
- Connection through single strand 28AWG wire, TR 64, bared and tin plated
- Air exhaust over bars, direction of rotation counter clockwise seen on rotor
- UL, CSA, CE and VDE approved
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
60mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
29m³/h
Noise Rating
27dBA
Rated Speed
3900rpm
Current Rating
-
Air Flow - m3/min
0.484m³/min
SVHC
Lead
Fan Frame Type
Square
Voltage Type
DC
External Depth
15mm
Flow Rate - Imperial
17.1CFM
Air Flow - CFM
17.1CFM
Power Rating
1.1W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
600F Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate