Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoD2E133-AM47-94
Newark Part No.28K2661
Product RangeD2E133 Series
Your Part Number
22 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $528.340 |
Price for:Each
Minimum: 1
Multiple: 1
$528.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD2E133-AM47-94
Newark Part No.28K2661
Product RangeD2E133 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size180mm
External Depth215mm
Air Flow - CFM300CFM
Flow Rate - Metric8.5m³/min
Flow Rate - Imperial300CFM
Air Flow - m3/min8.5m³/min
Noise Rating56dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating210W
Product RangeD2E133 Series
IP RatingIP44
SVHCLead
Product Overview
The D2E133-AM47-94 is a 230VAC dual inlet Centrifugal Blower (with scroll housing) with ball bearing, wire leaded power connection and 1-phase 2-pole motor with operating capacitor. Partially cast in aluminum surface of rotor, sheet steel, hot-galvanized impeller and housing with motor mounted via brackets on one side, axial cable exit. Forward curved, clockwise direction of rotation seen on rotor with S1 operation mode.
- 1830RPM Speed rating
- 210W Rated power
- 100Pa Maximum back pressure
- -40 to 80°C Maximum permissible ambient motor temperature range
- Thermal overload protector
- Protection class-I
- IP44 Protection rating
Applications
HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
215mm
Flow Rate - Metric
8.5m³/min
Air Flow - m3/min
8.5m³/min
Bearing Type
Ball Bearing
Power Rating
210W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
180mm
Air Flow - CFM
300CFM
Flow Rate - Imperial
300CFM
Noise Rating
56dBA
Power Connection Type
4 Lead Wires
Product Range
D2E133 Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
