Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $149.460 |
| 5+ | $146.310 |
| 10+ | $143.150 |
| 25+ | $136.830 |
Price for:Each
Minimum: 1
Multiple: 1
$149.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E190-RA26-05
Newark Part No.80Y4439
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size190mm
External Depth68.5mm
Air Flow - CFM-
Air Flow - m3/min-
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating65W
Product Range-
IP RatingIP44
SVHCLead
Product Overview
The R2E190-RA26-05 is a 230VAC Centrifugal Fan with shaft horizontal or rotor on bottom and rotor-side condensate discharge holes, thermal overload protector (TOP) wired internally motor protection, variable cable exit, class-I protection, coated in black surface of rotor, wire leaded power connection, PA plastic material of impeller.
- Class-B Insulation
- Clockwise direction of rotation as seen on rotor
- S1 Operation mode
- -40 to 80°C Permissible ambient motor temperature range
Applications
HVAC
Notes
Fan is supplied with inlet ring and capacitor.
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
68.5mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
65W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
190mm
Air Flow - CFM
-
Noise Rating
-
Power Connection Type
4 Lead Wires
Product Range
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
