Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoR2E220-AA40-05
Newark Part No.47M2361
Product RangeR2E220 Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $196.940 |
5+ | $192.020 |
10+ | $187.090 |
25+ | $177.250 |
50+ | $167.400 |
Price for:Each
Minimum: 1
Multiple: 1
$196.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E220-AA40-05
Newark Part No.47M2361
Product RangeR2E220 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size220mm
External Depth71mm
Air Flow - CFM530CFM
Flow Rate - Metric900m³/h
Flow Rate - Imperial530CFM
Air Flow - m3/min15m³/min
Noise Rating74dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating90W
Product RangeR2E220 Series
IP RatingIP44
SVHCLead
Product Overview
R2E220-AA40-05 is a backward curved, single inlet AC centrifugal fan.
- Single phase, 230V nominal input voltage
- 2600min-1 (50Hz frequency) and 2700min-1 (60Hz frequency) speed
- 85W (50Hz frequency) and 90W (60Hz frequency) power input
- 0.38A (50Hz frequency) and 0.40A (60Hz frequency) current draw
- 3µF (50Hz frequency) and 4µF (60Hz frequency) motor capacitor
- 400VDB capacitor voltage
- P0(CE) capacitor standard
- 40°C maximum ambient temperature
- CCC, GOST approved, 8.66inch size
- IP44 protected (depending on installation and position as per EN60034-5)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
71mm
Flow Rate - Metric
900m³/h
Air Flow - m3/min
15m³/min
Bearing Type
Ball Bearing
Power Rating
90W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
220mm
Air Flow - CFM
530CFM
Flow Rate - Imperial
530CFM
Noise Rating
74dBA
Power Connection Type
4 Lead Wires
Product Range
R2E220 Series
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate