Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW1G180-AB31-01
Newark Part No.93C9475
Product RangeW1G180 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $413.870 |
| 25+ | $405.270 |
Price for:Each
Minimum: 10
Multiple: 1
$4,138.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW1G180-AB31-01
Newark Part No.93C9475
Product RangeW1G180 Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeCircular
Voltage TypeDC
Fan Frame Size200mm
External Depth70mm
Bearing TypeBall Bearing
Flow Rate - Imperial529.7CFM
Flow Rate - Metric900m³/h
Air Flow - CFM529.7CFM
Noise Rating68dBA
Power Rating93W
Rated Speed4550rpm
Power Connection Type2 Lead Wires
Current Rating4.3A
IP RatingIP20
Air Flow - m3/min15m³/min
Product RangeW1G180 Series
SVHCLead
Product Overview
The W1G180-AB31-01 is a 24VDC Axial Fan with a ball bearing and black PA6.6 plastic impeller. This W1G180 series tube axial DC fan features die-cast aluminum housing, electronically commutated external rotor motor, fully integrated commutation electronics and electronic protection against reverse polarity and locked rotor. The power connection is via leaded wires (+ve refers to red and -ve refers to blue). The rotational direction is counter clock wise direction looking at rotor and the air exhaust over struts.
- 60° Maximum ambient temperature
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Circular
Fan Frame Size
200mm
Bearing Type
Ball Bearing
Flow Rate - Metric
900m³/h
Noise Rating
68dBA
Rated Speed
4550rpm
Current Rating
4.3A
Air Flow - m3/min
15m³/min
SVHC
Lead
Supply Voltage
24VDC
Voltage Type
DC
External Depth
70mm
Flow Rate - Imperial
529.7CFM
Air Flow - CFM
529.7CFM
Power Rating
93W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
W1G180 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
