New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      W2E143-AB09-06

                      AC Axial Fan, 230V, Circular, 172 mm, 51 mm, Ball Bearing, 294.2 CFM

                      EBM-PAPST W2E143-AB09-06
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part NoW2E143-AB09-06
                      Newark Part No.03P3598
                      Product RangeW2E143 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$172.580
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $172.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part NoW2E143-AB09-06
                      Newark Part No.03P3598
                      Product RangeW2E143 Series
                      Technical Datasheet

                      Data Sheet

                      Nominal Rated Voltage AC230V
                      Fan Frame TypeCircular
                      Fan Frame Size172mm
                      External Depth51mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM294.2CFM
                      Noise Rating58dBA
                      Power Rating29W
                      Rated Speed3300rpm
                      Power Connection TypeTerminals
                      Current Rating130mA
                      IP RatingIP20
                      Air Flow - m3/min8.353m³/min
                      Product RangeW2E143 Series
                      SVHCLead

                      Product Overview

                      The W2E143-AB09-06 is a 230VAC Axial Fan with a wall ring, ball bearing, terminal power connection and 1-phase 2-pole motor with operating capacitor. Rotor open, coated in black surface of rotor, sheet steel blade, die-cast aluminum, coated in black wall ring. External rotor shaded pole motor, mounting from either face using two 4.6mm holes, electrical connections via 2 flat pin terminals of 2.8 x 0.5mm. Counter-clockwise direction of rotation seen on rotor, air exhaust over struts air flow direction.

                      • 3300RPM Speed rating
                      • 29W Rated power
                      • -40 to 80°C Maximum permissible ambient motor temperature range
                      • Thermal overload protector
                      • Protection class-I
                      • IP20 Protection rating

                      Technical Specifications

                      Nominal Rated Voltage AC

                      230V

                      Fan Frame Size

                      172mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      58dBA

                      Rated Speed

                      3300rpm

                      Current Rating

                      130mA

                      Air Flow - m3/min

                      8.353m³/min

                      SVHC

                      Lead

                      Fan Frame Type

                      Circular

                      External Depth

                      51mm

                      Air Flow - CFM

                      294.2CFM

                      Power Rating

                      29W

                      Power Connection Type

                      Terminals

                      IP Rating

                      IP20

                      Product Range

                      W2E143 Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Alternatives for W2E143-AB09-06

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.