Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW2E208-BA20-51
Newark Part No.86K9797
Product RangeW2E208 Series
Your Part Number
229 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $391.270 |
| 5+ | $383.040 |
| 10+ | $374.800 |
Price for:Each
Minimum: 1
Multiple: 1
$391.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E208-BA20-51
Newark Part No.86K9797
Product RangeW2E208 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size260mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM544CFM
Noise Rating70dBA
Power Rating87W
Rated Speed-
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP44
Air Flow - m3/min15.4m³/min
Product RangeW2E208 Series
SVHCLead
Product Overview
The W2E208-BA20-51 is a 230VAC Axial Fan with a wall ring, ball bearing, terminal power connection and 1-phase 2-pole motor with operating capacitor. Die-cast aluminum housing, impeller of sheet steel, directly welded onto rotor. External rotor shaded pole motor, mounting from either face using two 4.3mm holes, electrical connections via 2 flat pin terminals of 2.8 x 0.5mm. Counter-clockwise direction of rotation seen on rotor, air exhaust over struts air flow direction.
- 87W Rated power
- 72°C Maximum permissible ambient motor temperature
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
260mm
Bearing Type
Ball Bearing
Noise Rating
70dBA
Rated Speed
-
Current Rating
-
Air Flow - m3/min
15.4m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
80mm
Air Flow - CFM
544CFM
Power Rating
87W
Power Connection Type
2 Lead Wires
IP Rating
IP44
Product Range
W2E208 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
