Need more?
Quantity | Price |
---|---|
1+ | $35.120 |
5+ | $32.990 |
10+ | $32.050 |
Product Information
Product Overview
E1001/NEO neodymium NdFeb shallow pot magnet with Countersunk hole for shop fitting applications. It is also ideal for other applications such as shop fitting where magnets are used for attaching shelving, signage, lighting systems and window displays. Neodymium is the perfect material for these applications as it gives a high magnetic strength to size ratio, hence a small magnet can be used in applications where space is limited. The countersunk hole in the magnet can accommodate anything from M3 to M5 screw head size depending on the magnet size. This neodymium shallow pot magnets feature a countersunk hole to accommodate screw fixings. It is deal for applications where magnets are used closing mechanisms, where the screw head must be concealed, such as cabinet doors, drawers, gate latches and door holdings.
- 0.78inch diameter, 0.23inch thickness
- 4.5 hole size, M4 screw head size, 10 units per pack
- Easy to mount with screw fixings
- Strongest magnetic performance
- Zinc plated body
- Ideal for restricted space closure and fixing applications
Technical Specifications
20mm
Neodymium
No SVHC (21-Jan-2025)
6mm
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate