Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.450 |
| 5+ | $82.750 |
| 10+ | $81.980 |
| 25+ | $80.060 |
| 50+ | $75.050 |
| 100+ | $67.360 |
| 250+ | $61.200 |
Price for:Each
Minimum: 1
Multiple: 1
$90.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoM52175/240VA
Newark Part No.81AK4222
Supply Voltage240V AC
Holding Force100kg
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
240V AC
Product Range
-
Holding Force
100kg
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate