Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-200-20-5PXDN-TR
Newark Part No.61AK1860
Product RangeCSM-7XDN Series
Technical Datasheet
649 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.439 |
10+ | $0.411 |
25+ | $0.385 |
50+ | $0.359 |
100+ | $0.334 |
250+ | $0.311 |
500+ | $0.295 |
1000+ | $0.295 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-200-20-5PXDN-TR
Newark Part No.61AK1860
Product RangeCSM-7XDN Series
Technical Datasheet
Frequency Nom20MHz
Crystal CaseSMD, 13.2mm x 4.8mm
Frequency Stability + / -100ppm
Load Capacitance20pF
Frequency Tolerance + / -30ppm
Product RangeCSM-7XDN Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
20MHz
Frequency Stability + / -
100ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 13.2mm x 4.8mm
Load Capacitance
20pF
Product Range
CSM-7XDN Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate