Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-240-8-37-CKM-TR3
Newark Part No.
Full Reel47AK3602
Re-Reel90AK4800
Cut Tape90AK4800
Product RangeECX-1637 Series
Your Part Number
2,950 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.452 |
| 10+ | $0.377 |
| 25+ | $0.370 |
| 50+ | $0.363 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.289 |
| 6000+ | $0.283 |
| 12000+ | $0.277 |
| 18000+ | $0.271 |
| 30000+ | $0.259 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-240-8-37-CKM-TR3
Newark Part No.
Full Reel47AK3602
Re-Reel90AK4800
Cut Tape90AK4800
Product RangeECX-1637 Series
Product RangeECX-1637 Series
Crystal Frequency24MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ECX-1637 Series
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Crystal Frequency
24MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
70°C
Alternatives for ECS-240-8-37-CKM-TR3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate