Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-CTP-2.00-15-TR
Newark Part No.61AK8421
Product RangeECS-CTP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.263 |
| 10+ | $0.246 |
| 20+ | $0.233 |
| 30+ | $0.219 |
| 50+ | $0.210 |
Price for:Each (Supplied on Full Reel)
Minimum: 5
Multiple: 5
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-CTP-2.00-15-TR
Newark Part No.61AK8421
Product RangeECS-CTP Series
Product RangeECS-CTP Series
Frequency2MHz
Resonant Frequency2MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance-
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
ECS-CTP Series
Resonant Frequency
2MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
-
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Frequency
2MHz
No. of Pins
3 Pin
Frequency Stability
± 0.3%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
