Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No423-035-520-102
Newark Part No.95F3225
Product Range423 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
25+ | $48.940 |
50+ | $47.670 |
Price for:Each
Minimum: 25
Multiple: 25
$1,223.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No423-035-520-102
Newark Part No.95F3225
Product Range423 Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Contacts35Contacts
No. of Rows2Rows
Contact Termination TypeThrough Hole
Contact MaterialPhosphor Bronze
Product Range423 Series
Technical Specifications
Pitch Spacing
5.08mm
Gender
Plug
Contact Termination Type
Through Hole
Product Range
423 Series
No. of Contacts
35Contacts
No. of Rows
2Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability