Print Page
ED-CM4NANO-1208-C
EMBEDDED COMP, RPI COMPUTE MOD 4, 2GB ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $140.770 |
Price for:Each
Minimum: 1
Multiple: 1
$140.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-CM4NANO-1208-C
Newark Part No.26AM0921
Processor Core TypeARM Cortex-A72
Core NumberBCM2711
Silicon Family Name-
Processor Speed1.5GHz
RAM Memory Size2GB
Kit ContentsCM4 Nano Computer BCM2711, WiFi/Bluetooth Antenna
InterfacesEthernet, CSI, DSI, HDMI, USB
Operating System-
Operating Temperature Range-25°C to +60°C
Fanless-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Processor Core Type
ARM Cortex-A72
Silicon Family Name
-
RAM Memory Size
2GB
Interfaces
Ethernet, CSI, DSI, HDMI, USB
Operating Temperature Range
-25°C to +60°C
SVHC
No SVHC (07-Nov-2024)
Core Number
BCM2711
Processor Speed
1.5GHz
Kit Contents
CM4 Nano Computer BCM2711, WiFi/Bluetooth Antenna
Operating System
-
Fanless
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate