Print Page
ED-HMI3020-101C-04001-P
PANEL PC, 10.1" TFT LCD, 4GB, RPI 5 ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $348.970 |
Price for:Each
Minimum: 1
Multiple: 1
$348.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-HMI3020-101C-04001-P
Newark Part No.26AM0944
Processor Core TypeARM Cortex-A76
Core NumberBCM2712
Silicon Family Name-
Processor Speed2.4GHz
RAM Memory Size4GB
Kit ContentsComputer Unit BCM2712, 4x Buckles (Including 4xM4*8 Screws and 4xM4*16 Screws)
InterfacesEthernet, HDMI, RS485, RS232, USB
Operating SystemRaspberry Pi OS(Desktop) 32bit/64bit, Raspberry Pi OS(Lite) 32bit/64bit
Operating Temperature Range-20°C to +60°C
FanlessYes
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Processor Core Type
ARM Cortex-A76
Silicon Family Name
-
RAM Memory Size
4GB
Interfaces
Ethernet, HDMI, RS485, RS232, USB
Operating Temperature Range
-20°C to +60°C
SVHC
No SVHC (07-Nov-2024)
Core Number
BCM2712
Processor Speed
2.4GHz
Kit Contents
Computer Unit BCM2712, 4x Buckles (Including 4xM4*8 Screws and 4xM4*16 Screws)
Operating System
Raspberry Pi OS(Desktop) 32bit/64bit, Raspberry Pi OS(Lite) 32bit/64bit
Fanless
Yes
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate