Print Page
ED-PSU1202-EU-3.5PL
AC/DC ADAPTER, RPI BOARD, EU, 12VDC, 2A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDATEC
Manufacturer Part NoED-PSU1202-EU-3.5PL
Newark Part No.26AM1001
Product RangeED-PSU1202 Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $17.400 |
Price for:Each
Minimum: 1
Multiple: 1
$17.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-PSU1202-EU-3.5PL
Newark Part No.26AM1001
Product RangeED-PSU1202 Series
Input Voltage Range90V AC to 264V AC
Output Voltage12VDC
Output Current2A
For Use WithRaspberry Pi Compute Module IO Boards, EDATEC 12V Input Computers
Plug TypeEU
Product RangeED-PSU1202 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Input Voltage Range
90V AC to 264V AC
Output Current
2A
Plug Type
EU
SVHC
No SVHC (07-Nov-2024)
Output Voltage
12VDC
For Use With
Raspberry Pi Compute Module IO Boards, EDATEC 12V Input Computers
Product Range
ED-PSU1202 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate