Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.170 |
| 5+ | $75.410 |
| 10+ | $71.130 |
Price for:Each
Minimum: 1
Multiple: 1
$82.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSAC35100
Newark Part No.35M3978
Leaded / Lead FreeLead Free
Flux TypeRosin
Solder Alloy95, 5, 0.7 Sn, Ag, Cu
External Diameter - Metric0.35mm
External Diameter - Imperial0.014"
Melting Temperature217°C
Weight - Metric100g
Weight - Imperial3.527oz
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
95, 5, 0.7 Sn, Ag, Cu
External Diameter - Imperial
0.014"
Weight - Metric
100g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.35mm
Melting Temperature
217°C
Weight - Imperial
3.527oz
SVHC
No SVHC (15-Jan-2019)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate