New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Beacon / Sounders
                      Print Page

                      108I-RBA-N5

                      Beacon, LED, Amber, Blue, Red, Flashing, Steady, 76mm Dia., 89dB, 8 Tone, 120VAC

                      EDWARDS SIGNALING PRODUCTS 108I-RBA-N5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEDWARDS SIGNALING PRODUCTS
                      Manufacturer Part No108I-RBA-N5
                      Newark Part No.25C4182
                      Product Range108 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      1+$1,038.940
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,038.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEDWARDS SIGNALING PRODUCTS
                      Manufacturer Part No108I-RBA-N5
                      Newark Part No.25C4182
                      Product Range108 Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC120V
                      Supply Voltage VDC-
                      Module Lens ColourAmber, Blue, Red
                      Visual Signal TypeFlashing, Steady
                      Tones8 Tone
                      IP / NEMA RatingIP65, NEMA 3R, NEMA 4X
                      Sound Pressure Level (SPL)89dB
                      Lens Diameter76mm
                      External Height197mm
                      Connection TypeScrew Terminal
                      Operating Temperature Min-
                      Operating Temperature Max-
                      Product Range108 Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Supply Voltage VAC

                      120V

                      Module Lens Colour

                      Amber, Blue, Red

                      Tones

                      8 Tone

                      Sound Pressure Level (SPL)

                      89dB

                      External Height

                      197mm

                      Operating Temperature Min

                      -

                      Product Range

                      108 Series

                      Supply Voltage VDC

                      -

                      Visual Signal Type

                      Flashing, Steady

                      IP / NEMA Rating

                      IP65, NEMA 3R, NEMA 4X

                      Lens Diameter

                      76mm

                      Connection Type

                      Screw Terminal

                      Operating Temperature Max

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.