Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No115-6Y-06K
Newark Part No.16R2724
Technical Datasheet
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $137.190 |
Price for:Each
Minimum: 1
Multiple: 1
$137.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No115-6Y-06K
Newark Part No.16R2724
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch TerminalsWire Leaded
Contact Voltage AC Max120V
Contact Current AC Max700mA
IP Rating-
Contact Voltage DC Max120V
Contact Current DC Max1A
SVHCTo Be Advised
Product Overview
The 115-6Y-06K is a single-pole single-throw (SPST) Safety Interlock Position Switch with nylon 6/6 housing, NO contact and wire leaded terminal. The GuardSwitch™ is easy to install, conceal and is very economical. For a normally open switch, the meter will read high impedance with the actuator away. It will read very high to infinity range (TRIAC switches will read high kilo ohm to infinity range) with the actuator within sense range.
- Line capacitance and load capacitance
- IP67 Protection rating
- 0.2Ω Contact resistance
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
-
Switch Terminals
Wire Leaded
Contact Current AC Max
700mA
Contact Voltage DC Max
120V
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Voltage AC Max
120V
IP Rating
-
Contact Current DC Max
1A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate