Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part NoMPSR1-SHTW-GE
Newark Part No.16R2410
Product RangeMPSR Series
Technical Datasheet
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part NoMPSR1-SHTW-GE
Newark Part No.16R2410
Product RangeMPSR Series
Technical Datasheet
Fire Alarm Type-
Supply Voltage-
Operating Temperature Min-35°C
Operating Temperature Max66°C
Product RangeMPSR Series
SVHCTo Be Advised
Product Overview
MPSR1-SHTW-GE is a MPSR series weatherproof and explosion proof manual station(weatherproof backbox included). This manual pull station from Edwards are noncoded fire alarm stations solidly constructed of die-cast material. All components are pre-painted or have plated surfaces to inhibit corrosion.
- Single-action
- Hex screw reset
- Solid corrosion-resistant construction
- Rated NEMA 4X for outdoor use
- Surface mount weatherproof backbox and gasket included
- Positive activation
- Terminal connections
Technical Specifications
Fire Alarm Type
-
Operating Temperature Min
-35°C
Product Range
MPSR Series
Supply Voltage
-
Operating Temperature Max
66°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate