Print Page
1815
Incandescent Lamp, Miniature Bayonet, 0.43 ", 200 mA, 14 V, Cylindrical
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Product Information
ManufacturerEIKO
Manufacturer Part No1815
Newark Part No.91C4596
Lamp Base TypeMiniature Bayonet
Mounting Hole Dia0.43"
Current Rating200mA
Supply Voltage14V
Lens ShapeCylindrical
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
Standard #:1815
- Type: T-3 1/4
- Voltage: 14. 0V
- Current: 0. 2A
Technical Specifications
Lamp Base Type
Miniature Bayonet
Current Rating
200mA
Lens Shape
Cylindrical
SVHC
No SVHC (15-Jan-2019)
Mounting Hole Dia
0.43"
Supply Voltage
14V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate