Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $92.560 |
Price for:Each
Minimum: 1
Multiple: 1
$92.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEINHELL
Manufacturer Part NoTH-VC 1820 S
Newark Part No.74AC5973
Technical Datasheet
Power TypeElectric
Supply Voltage VAC230V
Battery Voltage-
Power Rating1.25kW
Capacity20l
Flow Rate-
Suction18000Pa
Cleaning Range-
Length-
Height-
Width-
Weight4.7kg
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Technical Specifications
Power Type
Electric
Battery Voltage
-
Capacity
20l
Suction
18000Pa
Length
-
Width
-
Product Range
-
SVHC
To Be Advised
Supply Voltage VAC
230V
Power Rating
1.25kW
Flow Rate
-
Cleaning Range
-
Height
-
Weight
4.7kg
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate