New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Chemicals & Adhesives
                      3. Cleaners & Degreasers
                      Print Page

                      RRR250

                      Cleaner, Rubber Roller Restorer, Printers, Type Writers, Spray Bottle, 250 ml

                      ELECTROLUBE RRR250
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerELECTROLUBE
                      Manufacturer Part NoRRR250
                      Newark Part No.57AC5962
                      Also Known AsERRR250, GTIN UPC EAN: 5028356101924
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerELECTROLUBE
                      Manufacturer Part NoRRR250
                      Newark Part No.57AC5962
                      Also Known AsERRR250, GTIN UPC EAN: 5028356101924
                      Technical Datasheet

                      Data Sheet

                      Cleaner TypeCoating Remover
                      Cleaner ApplicationsPrinters
                      Dispensing MethodSpray Bottle
                      Volume250ml
                      Weight-
                      Product Range-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      Rubber Roller Restorer has been specially developed to restore texture to rubber grip rollers by removing hardened deposits. Designed for use on printers, fax machines and photocopiers

                      • Restores textures to rubber rollers in office equipment
                      • Prolongs the lifetime of rubber rollers, preventing costly replacement
                      • Supplied in pump spray
                      • Leaves no residue

                      Technical Specifications

                      Cleaner Type

                      Coating Remover

                      Dispensing Method

                      Spray Bottle

                      Weight

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      Cleaner Applications

                      Printers

                      Volume

                      250ml

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.